The ICS840271BGILF is a single LVDS circuit with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a TSSOP package and is designed for surface mount applications. The device has a maximum frequency of 25MHz and is part of the HiPerClockS series. It is available in a rail/tube packaging with 96 units per package. The PLL function is enabled in this device.
IDT ICS840271BGILF technical specifications.
| Package/Case | TSSOP |
| Input | LVDS |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS840271BGILF to view detailed technical specifications.
No datasheet is available for this part.