The ICS840271BGILFT is a single LVDS clock buffer from IDT, packaged in a TSSOP case for surface mount. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 25MHz. This device is part of IDT's HiPerClockS series and features a PLL. It is available in tape and reel packaging with 2500 units per package.
IDT ICS840271BGILFT technical specifications.
| Package/Case | TSSOP |
| Input | LVDS |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS840271BGILFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.