The ICS8402AYLFT is a single crystal oscillator with a maximum frequency of 350MHz. It is packaged in a 1000-unit tape and reel format. The device is RoHS compliant and operates between 0°C and 70°C. It features a PLL and is designed for surface mount applications in LQFP packages.
IDT ICS8402AYLFT technical specifications.
| Package/Case | LQFP |
| Input | Crystal |
| Max Frequency | 350MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS8402AYLFT to view detailed technical specifications.
No datasheet is available for this part.
