IDT ICS841202AKI-245LF technical specifications.
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS841202AKI-245LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.