IDT ICS841204AKI-245LFT technical specifications.
| Input | Crystal |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| Series | HiPerClockS™, PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS841204AKI-245LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.