
The ICS843001AGLFT is a single crystal oscillator with a maximum frequency of 226.66MHz, operating within a temperature range of -30°C to 85°C. It features a TSSOP package and is designed for surface mount applications. This oscillator is compliant with RoHS regulations and is available in quantities of 2500 per reel.
IDT ICS843001AGLFT technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 226.66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HiPerClockS™, FemtoClock™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS843001AGLFT to view detailed technical specifications.
No datasheet is available for this part.
