The ICS843002AK-41LF is a single PLL circuit from IDT, designed for high-frequency applications. It operates over a temperature range of 0 to 70°C and is compatible with LVTTL input signals. The device is packaged in a surface-mount tray, containing 490 units. It is part of IDT's HiPerClockS and FemtoClock series.
IDT ICS843002AK-41LF technical specifications.
| Input | LVTTL |
| Max Frequency | 175MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Series | HiPerClockS™, FemtoClock™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS843002AK-41LF to view detailed technical specifications.
No datasheet is available for this part.