The ICS843002AK-41LFT is a single circuit clock generator from IDT with a maximum operating frequency of 175MHz. It operates over a temperature range of 0 to 70°C and is designed for surface mount applications. The device features a PLL and is available in tape and reel packaging with 2500 units per package.
IDT ICS843002AK-41LFT technical specifications.
| Input | LVTTL |
| Max Frequency | 175MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | HiPerClockS™, FemtoClock™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS843002AK-41LFT to view detailed technical specifications.
No datasheet is available for this part.