IDT ICS8430DY-111LF technical specifications.
| Package/Case | LQFP |
| Input | LVDS |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS8430DY-111LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
