The ICS8430S10BYI-02LF is a single-channel crystal oscillator from IDT, packaged in a TQFP package for surface mount applications. It operates over a temperature range of -40°C to 85°C and features a maximum frequency of 133.33MHz. This oscillator is designed for use with a crystal input and includes a phase-locked loop (PLL) for stable operation.
IDT ICS8430S10BYI-02LF technical specifications.
| Package/Case | TQFP |
| Input | Crystal |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS8430S10BYI-02LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.