IDT ICS843207CY-350LF technical specifications.
| Package/Case | LQFP |
| Input | Crystal |
| Max Frequency | 375MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HiPerClockS™, FemtoClock™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS843207CY-350LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.