The ICS843256BGILF is a single crystal oscillator with a maximum frequency of 625MHz. It features a TSSOP package and is designed for surface mount applications. The oscillator operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and part of the HiPerClockS and FemtoClock series.
IDT ICS843256BGILF technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 625MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HiPerClockS™, FemtoClock™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS843256BGILF to view detailed technical specifications.
No datasheet is available for this part.