The ICS8432DY-101LF is a single LVDS clock buffer from IDT's HiPerClockS series. It operates at a maximum frequency of 700MHz and is available in a 250-pin LQFP package. The device is designed for surface mount applications and has a maximum operating temperature of 70°C. It is RoHS compliant and suitable for use in a variety of applications.
IDT ICS8432DY-101LF technical specifications.
| Package/Case | LQFP |
| Input | LVDS |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS8432DY-101LF to view detailed technical specifications.
No datasheet is available for this part.