IDT ICS843801AGI-24 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS843801AGI-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.