The ICS844801AGI-24LFT is a single crystal oscillator from IDT with a maximum operating frequency of 405MHz and a maximum operating temperature of 85°C. It is designed for surface mount applications and is available in a TSSOP package. The oscillator features a PLL and is RoHS compliant. It is packaged in tape and reel quantities of 2500 units.
IDT ICS844801AGI-24LFT technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 405MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HiPerClockS™, FemtoClock™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS844801AGI-24LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.