IDT ICS85210AY-31LF technical specifications.
| Package/Case | LQFP |
| Input | LVDS |
| Max Frequency | 650MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS85210AY-31LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
