
The ICS8523AGI-03LN is a single LVDS clock buffer from IDT, packaged in a TSSOP package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 650MHz. This device is compliant with RoHS regulations and is available in quantities of 74 per package, packaged in rail/Tube format.
IDT ICS8523AGI-03LN technical specifications.
| Package/Case | TSSOP |
| Input | LVDS |
| Max Frequency | 650MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS8523AGI-03LN to view detailed technical specifications.
No datasheet is available for this part.
