
The ICS8523AGI-03LNT is a single LVDS clock buffer from IDT, featuring a maximum operating frequency of 650MHz. It is packaged in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
IDT ICS8523AGI-03LNT technical specifications.
| Package/Case | TSSOP |
| Input | LVDS |
| Max Frequency | 650MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS8523AGI-03LNT to view detailed technical specifications.
No datasheet is available for this part.
