
The ICS853006AGLF is a single-channel clock buffer with a CML input, operating at frequencies up to 2GHz. It is packaged in a TSSOP package and is suitable for surface mount applications. The device is RoHS compliant and operates over a temperature range of -40°C to 85°C.
IDT ICS853006AGLF technical specifications.
| Package/Case | TSSOP |
| Input | CML |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS853006AGLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
