
The ICS853011BGLF is a 1-channel CML input clock buffer from IDT, operating within a temperature range of -40°C to 85°C. It features a maximum frequency of 3GHz and is packaged in a SOIC package, suitable for surface mount applications. The device is compliant with RoHS regulations and is available in quantities of 96 per rail/tube packaging.
IDT ICS853011BGLF technical specifications.
| Package/Case | SOIC |
| Input | CML |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS853011BGLF to view detailed technical specifications.
No datasheet is available for this part.
