
The ICS853011CMLFT is a 1-channel CML to LVCMOS translator from IDT. It is packaged in a SOIC package and is designed for surface mount. The device operates over a temperature range of -40 to 85°C and has a maximum frequency of 2.5GHz. The ICS853011CMLFT is RoHS compliant and available in quantities of 2500 per reel.
IDT ICS853011CMLFT technical specifications.
| Package/Case | SOIC |
| Input | CML |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS853011CMLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
