
The ICS853013AMLFT is a dual CML input clock buffer from IDT, packaged in a TSSOP package and available in quantities of 2500. Operating over a temperature range of -40°C to 85°C, this device is suitable for high-speed applications. It is RoHS compliant and features a maximum operating frequency of 2GHz.
IDT ICS853013AMLFT technical specifications.
| Package/Case | TSSOP |
| Input | CML |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS853013AMLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
