The ICS85304AG-01LF is a single LVDS receiver with a maximum frequency of 650MHz. It is packaged in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of 0 to 70°C. The ICS85304AG-01LF is compliant with RoHS regulations.
IDT ICS85304AG-01LF technical specifications.
| Package/Case | TSSOP |
| Input | LVDS |
| Max Frequency | 650MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS85304AG-01LF to view detailed technical specifications.
No datasheet is available for this part.