
The ICS853052AGLFT is a single LVTTL clock buffer from IDT, packaged in a TSSOP package and available in quantities of 2500. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This device is designed for surface mount applications and is part of IDT's HiPerClockS series.
IDT ICS853052AGLFT technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS853052AGLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
