IDT ICS853111AY-02LF technical specifications.
| Package/Case | LQFP |
| Input | CMOS |
| Max Frequency | 3.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS853111AY-02LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
