
The ICS853111BYLF is a 1-channel clock buffer with a CML input, packaged in a LQFP. It operates at frequencies up to 3GHz and is RoHS compliant. The device is suitable for surface mount applications and has a temperature range of -40°C to 85°C.
IDT ICS853111BYLF technical specifications.
| Package/Case | LQFP |
| Input | CML |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS853111BYLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
