The ICS8532AY-01LF is a single CML input clock buffer from IDT, packaged in a 160-pin LQFP. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. This device is suitable for high-speed clocking applications, with a maximum frequency of 500MHz.
IDT ICS8532AY-01LF technical specifications.
| Package/Case | LQFP |
| Input | CML |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS8532AY-01LF to view detailed technical specifications.
No datasheet is available for this part.