IDT ICS85356AGILFT technical specifications.
| Package/Case | TSSOP |
| Input | LVDS |
| Max Frequency | 900MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS85356AGILFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
