The ICS8535AG-31LF is a single crystal oscillator from IDT with a maximum frequency of 266MHz. It is designed for surface mount applications and is packaged in a TSSOP package. The oscillator operates within a temperature range of 0 to 70°C. The device is RoHS compliant and available in quantities of 74 per rail or tube packaging.
IDT ICS8535AG-31LF technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS8535AG-31LF to view detailed technical specifications.
No datasheet is available for this part.