
The ICS853P022AGLF is a dual LVTTL clock buffer from IDT, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 1.1GHz. This device is RoHS compliant and available in a 96 per rail/tube packaging configuration. It is designed for surface mount applications and features a high-speed clock buffer with low voltage TTL input.
IDT ICS853P022AGLF technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 1.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS853P022AGLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
