IDT ICS853S011BMILFT technical specifications.
| Package/Case | SOIC |
| Input | CML |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS853S011BMILFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
