The ICS8545BGILFT is a single circuit clock driver with a maximum operating frequency of 650MHz and a maximum operating temperature of 85°C. It is designed for surface mount applications and is packaged in a TSSOP package. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The ICS8545BGILFT is a member of IDT's HiPerClockS series.
IDT ICS8545BGILFT technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 650MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS8545BGILFT to view detailed technical specifications.
No datasheet is available for this part.