The ICS8545BGLF is a 1-channel LVTTL clock buffer from IDT, featuring a maximum frequency of 650MHz. It is packaged in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C. The ICS8545BGLF is RoHS compliant and part of the HiPerClockS series.
IDT ICS8545BGLF technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 650MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS8545BGLF to view detailed technical specifications.
No datasheet is available for this part.