
The ICS8545BGLFT is a single circuit device with a package quantity of 2500 units per reel. It features a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It supports LVTTL input signals with a maximum frequency of 650MHz.
IDT ICS8545BGLFT technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 650MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS8545BGLFT to view detailed technical specifications.
No datasheet is available for this part.