The ICS858011AKLFT is a single LVTTL buffer from IDT's TeraBuffer II series. It operates over a temperature range of -40°C to 85°C and is packaged in a TSSOP package, suitable for surface mount applications. This device is RoHS compliant and features a maximum operating frequency of 450MHz.
IDT ICS858011AKLFT technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 450MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TeraBuffer™ II |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS858011AKLFT to view detailed technical specifications.
No datasheet is available for this part.