The ICS87008AGILF is a single circuit IC with a TSSOP package, designed for surface mount applications. It operates at frequencies up to 250MHz and is compatible with LVTTL input signals. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
IDT ICS87008AGILF technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS87008AGILF to view detailed technical specifications.
No datasheet is available for this part.