
The ICS87021AMILFT is a single LVDS clock buffer from IDT with a maximum operating frequency of 250MHz. It is available in a surface mount SOIC package and is compliant with RoHS regulations. The device operates over a temperature range of -40 to 85°C. The ICS87021AMILFT is a single-circuit device with a package quantity of 2500 units per reel, packaged in tape and reel format.
IDT ICS87021AMILFT technical specifications.
| Package/Case | SOIC |
| Input | LVDS |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS87021AMILFT to view detailed technical specifications.
No datasheet is available for this part.
