The ICS8S89831AKILF is a single-channel input buffer from IDT with a maximum operating frequency of 2.1GHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is designed for surface mount applications and is packaged in a rail/Tube package with 100 units per package.
IDT ICS8S89831AKILF technical specifications.
| Input | CML |
| Max Frequency | 2.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS8S89831AKILF to view detailed technical specifications.
No datasheet is available for this part.