The ICS8S89831AKILFT is a single-channel clock buffer with a CML input, capable of operating at a maximum frequency of 2.1GHz. It is designed to function within a temperature range of -40 to 85°C. The device is available in a surface mount package, suitable for use in high-density PCB designs. The manufacturer's packaging includes 2500 units per reel. This product is part of the HiPerClockS series.
IDT ICS8S89831AKILFT technical specifications.
| Input | CML |
| Max Frequency | 2.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS8S89831AKILFT to view detailed technical specifications.
No datasheet is available for this part.