IDT ICS8S89834AKILF technical specifications.
| Input | LVTTL |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS8S89834AKILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.