IDT ICS9107C-05CS08 technical specifications.
| Package/Case | TFSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS9107C-05CS08 to view detailed technical specifications.
No datasheet is available for this part.