The ICS9148BF-26LFT is a dual voltage regulator from IDT with a nominal supply voltage of 3.3V and a maximum supply current of 180mA. It operates within a temperature range of 0°C to 70°C and is packaged in a SSOP package. The device is available in tape and reel packaging. The ICS9148BF-26LFT is designed for use in a variety of applications requiring dual voltage regulation.
IDT ICS9148BF-26LFT technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Nominal Supply Current | 180mA |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9148BF-26LFT to view detailed technical specifications.
No datasheet is available for this part.