The ICS9148BF-36LF is a dual voltage regulator from IDT, packaged in a SSOP case. It operates over a temperature range of 0°C to 70°C and is designed for use with a 3.3V supply voltage. The device has a nominal supply current of 160mA and is compliant with RoHS regulations. The regulators are packaged in a rail or tube format for easy handling and storage.
IDT ICS9148BF-36LF technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Nominal Supply Current | 160mA |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9148BF-36LF to view detailed technical specifications.
No datasheet is available for this part.