The ICS91719BGLF is a single PLL circuit with a clock input, packaged in a TSSOP package and designed for surface mount. It operates over a temperature range of 0 to 85°C and is compliant with RoHS regulations. The PLL circuit has a maximum frequency of 80MHz.
IDT ICS91719BGLF technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS91719BGLF to view detailed technical specifications.
No datasheet is available for this part.