The IDT ICS9173-01CS08LF is a single-element device with a nominal supply voltage of 5V and a maximum supply current of 50mA. It operates within a temperature range of 0°C to 70°C. The device is packaged in a SOIC package and is available in rail or tube packaging. The ICS9173-01CS08LF is designed for use in a variety of applications where a reliable and efficient single-element device is required.
IDT ICS9173-01CS08LF technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 50mA |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS9173-01CS08LF to view detailed technical specifications.
No datasheet is available for this part.