
The ICS9173B-01CS08LFT is a single PLL clock input device packaged in a SOIC surface mount package. It operates over a temperature range of 0°C to 70°C. The device has a maximum operating frequency of 75MHz. It is available in a tape and reel packaging with 2500 units per package. The ICS9173B-01CS08LFT is designed for use in clock input applications.
IDT ICS9173B-01CS08LFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9173B-01CS08LFT to view detailed technical specifications.
No datasheet is available for this part.
