IDT ICS9248BF-138 technical specifications.
| Package/Case | SSOP |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | No |
| Series | PCI Express® (PCIe) |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS9248BF-138 to view detailed technical specifications.
No datasheet is available for this part.