IDT ICS9248BF138T technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| PLL | No |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9248BF138T to view detailed technical specifications.
No datasheet is available for this part.