The ICS9250CF-08LFT is a dual voltage regulator with a nominal supply current of 250mA and an operating supply voltage of 3.3V. It is packaged in a SSOP package and available on tape and reel. The device operates over a temperature range of 0°C to 70°C. The maximum supply voltage is 3.465V and the minimum supply voltage is 3.135V.
IDT ICS9250CF-08LFT technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Nominal Supply Current | 250mA |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9250CF-08LFT to view detailed technical specifications.
No datasheet is available for this part.