The ICS93716AGT is a single LVDS clock buffer with a maximum operating frequency of 140MHz. It is packaged in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C. It is part of the HiPerClockS and PCI Express families and is not RoHS compliant.
IDT ICS93716AGT technical specifications.
| Package/Case | TSSOP |
| Input | LVDS |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | HiPerClockS™, PCI Express® (PCIe) |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS93716AGT to view detailed technical specifications.
No datasheet is available for this part.